BK/S501-V-800-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 57,22000 Kč
Datasheet
BK/S501-V SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BK/S501-V SERIES
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S501-V-800-R

DigiKey Part Number
283-BK/S501-V-800-R-ND
Manufacturer
Manufacturer Product Number
BK/S501-V-800-R
Description
FUSE CERAMIC 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.097
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.245 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100101,99520 Kč10 199,52 Kč
Manufacturers Standard Package
Unit Price without VAT:101,99520 Kč
Unit Price with VAT:123,41419 Kč