BK/S500-50-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 211
Unit Price: 74,33000 Kč
Datasheet
50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S500-50-R

DigiKey Part Number
283-3055-ND
Manufacturer
Manufacturer Product Number
BK/S500-50-R
Description
FUSE GLASS 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.0E-4
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
17 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 128 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,63000 Kč143,63 Kč
5119,18400 Kč595,92 Kč
10109,96700 Kč1 099,67 Kč
5091,20700 Kč4 560,35 Kč
10084,11170 Kč8 411,17 Kč
30073,92207 Kč22 176,62 Kč
50069,58528 Kč34 792,64 Kč
1 00064,07120 Kč64 071,20 Kč
Manufacturers Standard Package
Unit Price without VAT:143,63000 Kč
Unit Price with VAT:173,79230 Kč

Other Suppliers on DigiKey

128In Stock
Ships from WEC