


BK/PCB-4-R | |
|---|---|
DigiKey Part Number | 283-5040-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCB-4-R |
Description | FUSE BOARD MNT 4A 450VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | BK/PCB-4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 5 | 66,10200 Kč | 330,51 Kč |
| 10 | 60,97800 Kč | 609,78 Kč |
| 50 | 50,58420 Kč | 2 529,21 Kč |
| 100 | 46,65970 Kč | 4 665,97 Kč |
| 300 | 41,02730 Kč | 12 308,19 Kč |
| 500 | 38,63128 Kč | 19 315,64 Kč |
| 1 000 | 35,58552 Kč | 35 585,52 Kč |
| 5 000 | 29,78827 Kč | 148 941,35 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |


