BK/MDQ-8/10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 273
Unit Price: 35,20000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 100
Unit Price: 62,36600 Kč
Datasheet
MDQ cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDQ cylindrical 3AG

BK/MDQ-8/10

DigiKey Part Number
283-2216-ND
Manufacturer
Manufacturer Product Number
BK/MDQ-8/10
Description
FUSE GLASS 800MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100377,49580 Kč37 749,58 Kč
Manufacturers Standard Package
Unit Price without VAT:377,49580 Kč
Unit Price with VAT:456,76992 Kč