MDL Cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDL Cylindrical 3AG

BK/MDL-8/10-R

DigiKey Part Number
283-3862-ND
Manufacturer
Manufacturer Product Number
BK/MDL-8/10-R
Description
FUSE GLASS 800MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,20000 Kč35,20 Kč
529,24600 Kč146,23 Kč
1026,99600 Kč269,96 Kč
5022,39640 Kč1 119,82 Kč
10020,66130 Kč2 066,13 Kč
30018,17627 Kč5 452,88 Kč
50017,12018 Kč8 560,09 Kč
1 00015,77873 Kč15 778,73 Kč
5 00013,02683 Kč65 134,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,20000 Kč
Unit Price with VAT:42,59200 Kč