



BK/HKP-CC-R | |
|---|---|
DigiKey Part Number | 283-3824-ND |
Manufacturer | |
Manufacturer Product Number | BK/HKP-CC-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,75000 Kč | 331,75 Kč |
| 5 | 275,20800 Kč | 1 376,04 Kč |
| 10 | 253,92600 Kč | 2 539,26 Kč |
| 50 | 210,48740 Kč | 10 524,37 Kč |
| 100 | 194,04310 Kč | 19 404,31 Kč |
| 300 | 170,40047 Kč | 51 120,14 Kč |
| 500 | 160,32944 Kč | 80 164,72 Kč |
| 1 000 | 147,51861 Kč | 147 518,61 Kč |
| Unit Price without VAT: | 331,75000 Kč |
|---|---|
| Unit Price with VAT: | 401,41750 Kč |







