
BK/HFB-10 | |
|---|---|
DigiKey Part Number | 283-2355-ND |
Manufacturer | |
Manufacturer Product Number | BK/HFB-10 |
Description | FUSE HOLDER CART 32V 30A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 5 | 308,83800 Kč | 1 544,19 Kč |
| 10 | 284,94300 Kč | 2 849,43 Kč |
| 50 | 236,16880 Kč | 11 808,44 Kč |
| 100 | 217,70310 Kč | 21 770,31 Kč |
| 300 | 191,15390 Kč | 57 346,17 Kč |
| 500 | 179,84494 Kč | 89 922,47 Kč |
| 1 000 | 165,45500 Kč | 165 455,00 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |




