


BK/MDL-12-R | |
|---|---|
DigiKey Part Number | 283-2739-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-12-R |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 30,61600 Kč | 153,08 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 50 | 23,45060 Kč | 1 172,53 Kč |
| 100 | 21,63420 Kč | 2 163,42 Kč |
| 300 | 19,03260 Kč | 5 709,78 Kč |
| 500 | 17,92642 Kč | 8 963,21 Kč |
| 1 000 | 16,52123 Kč | 16 521,23 Kč |
| 5 000 | 13,63891 Kč | 68 194,55 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |















