



BK/HCM | |
|---|---|
DigiKey Part Number | 283-5011-ND |
Manufacturer | |
Manufacturer Product Number | BK/HCM |
Description | FUSEHOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 026,61000 Kč | 1 026,61 Kč |
| 5 | 851,68400 Kč | 4 258,42 Kč |
| 10 | 785,64900 Kč | 7 856,49 Kč |
| 50 | 650,55440 Kč | 32 527,72 Kč |
| 100 | 599,32510 Kč | 59 932,51 Kč |
| 300 | 525,59043 Kč | 157 677,13 Kč |
| Unit Price without VAT: | 1 026,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 242,19810 Kč |




