



BK/H15-V-1 | |
|---|---|
DigiKey Part Number | 283-5092-ND |
Manufacturer | |
Manufacturer Product Number | BK/H15-V-1 |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper | |
Contact Finish | Tin | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 5 | 181,92600 Kč | 909,63 Kč |
| 10 | 167,85800 Kč | 1 678,58 Kč |
| 50 | 139,18320 Kč | 6 959,16 Kč |
| 200 | 118,28175 Kč | 23 656,35 Kč |
| 400 | 108,96125 Kč | 43 584,50 Kč |
| 600 | 103,82427 Kč | 62 294,56 Kč |
| 1 000 | 97,66422 Kč | 97 664,22 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |


