Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/H15-H-1

DigiKey Part Number
283-BK/H15-H-1-ND
Manufacturer
Manufacturer Product Number
BK/H15-H-1
Description
PCB FUSE HOLDERS FOR 5 X 20MM FU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper
Contact Finish
Tin
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10118,34500 Kč1 183,45 Kč
25111,90240 Kč2 797,56 Kč
50107,24520 Kč5 362,26 Kč
20098,49320 Kč19 698,64 Kč
40095,19023 Kč38 076,09 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč