


BK/GMD-1-R | |
|---|---|
DigiKey Part Number | 283-2912-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 12.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE/JET, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.3065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 5 | 31,53800 Kč | 157,69 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 50 | 24,13100 Kč | 1 206,55 Kč |
| 100 | 22,26420 Kč | 2 226,42 Kč |
| 300 | 19,58553 Kč | 5 875,66 Kč |
| 500 | 18,44674 Kč | 9 223,37 Kč |
| 1 000 | 17,00061 Kč | 17 000,61 Kč |
| 5 000 | 14,03406 Kč | 70 170,30 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |














