


BK/GMC-1.5-R | |
|---|---|
DigiKey Part Number | 283-2896-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-1.5-R |
Description | FUSE GLASS 1.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.4 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 5 | 27,95400 Kč | 139,77 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 50 | 21,41200 Kč | 1 070,60 Kč |
| 100 | 19,75540 Kč | 1 975,54 Kč |
| 300 | 17,37887 Kč | 5 213,66 Kč |
| 500 | 16,36974 Kč | 8 184,87 Kč |
| 1 000 | 15,08738 Kč | 15 087,38 Kč |
| 5 000 | 12,45731 Kč | 62 286,55 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |












