



GMC-1.5-R | |
|---|---|
DigiKey Part Number | 283-GMC-1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-1.5-R |
Description | FUSE GLASS 1.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.4 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 62,82600 Kč | 314,13 Kč |
| 10 | 57,96000 Kč | 579,60 Kč |
| 15 | 55,29800 Kč | 829,47 Kč |
| 25 | 52,10880 Kč | 1 302,72 Kč |
| 35 | 50,11457 Kč | 1 754,01 Kč |
| 50 | 48,07660 Kč | 2 403,83 Kč |
| 125 | 43,20648 Kč | 5 400,81 Kč |
| 250 | 39,83768 Kč | 9 959,42 Kč |
| 500 | 36,71648 Kč | 18 358,24 Kč |
| Unit Price without VAT: | 62,82600 Kč |
|---|---|
| Unit Price with VAT: | 76,01946 Kč |


