Direct
Direct
Direct



BK/GMA-200-R | |
|---|---|
DigiKey Part Number | 283-3029-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.001 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235.200HXP | Littelfuse Inc. | 0 | F4715-ND | 30,66000 Kč | Direct |
| 0235.200MXP | Littelfuse Inc. | 557 | 0235.200MXP-ND | 29,41000 Kč | Direct |
| 0235.200VXP | Littelfuse Inc. | 0 | 0235.200VXP-ND | 107,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 5 | 28,65600 Kč | 143,28 Kč |
| 10 | 26,42400 Kč | 264,24 Kč |
| 50 | 21,92340 Kč | 1 096,17 Kč |
| 100 | 20,22570 Kč | 2 022,57 Kč |
| 300 | 17,79323 Kč | 5 337,97 Kč |
| 500 | 16,75906 Kč | 8 379,53 Kč |
| 1 000 | 15,44621 Kč | 15 446,21 Kč |
| 5 000 | 12,75285 Kč | 63 764,25 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |








