
BK-AMXL-250 | |
|---|---|
DigiKey Part Number | 283-BK-AMXL-250-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMXL-250 |
Description | FUSE AUTO 250A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 3kA |
Packaging Tray | Approval Agency cURus, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Bolt Mount | Size / Dimension 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Fuse Type | DC Cold Resistance 0.00019 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 5 | 147,82600 Kč | 739,13 Kč |
| 10 | 136,42400 Kč | 1 364,24 Kč |
| 50 | 113,12460 Kč | 5 656,23 Kč |
| 100 | 104,31600 Kč | 10 431,60 Kč |
| 250 | 93,65780 Kč | 23 414,45 Kč |
| 500 | 86,27490 Kč | 43 137,45 Kč |
| 1 000 | 79,42473 Kč | 79 424,73 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |







