
AMXL-250 | |
|---|---|
DigiKey Part Number | 283-AMXL-250-ND |
Manufacturer | |
Manufacturer Product Number | AMXL-250 |
Description | FUSE AUTO 250A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 3kA |
Packaging Box | Approval Agency cURus, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Bolt Mount | Size / Dimension 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Fuse Type | DC Cold Resistance 0.00019 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 5 | 186,96600 Kč | 934,83 Kč |
| 10 | 172,52000 Kč | 1 725,20 Kč |
| 50 | 143,05100 Kč | 7 152,55 Kč |
| 100 | 131,89680 Kč | 13 189,68 Kč |
| 250 | 118,40100 Kč | 29 600,25 Kč |
| 500 | 109,04892 Kč | 54 524,46 Kč |
| 1 000 | 100,37002 Kč | 100 370,02 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |


