Parametric Equivalent

BK-AMX-150 | |
|---|---|
DigiKey Part Number | 283-BK-AMX-150-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMX-150 |
Description | FUSE AUTO 150A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,40000 Kč | 180,40 Kč |
| 5 | 149,66600 Kč | 748,33 Kč |
| 10 | 138,10900 Kč | 1 381,09 Kč |
| 50 | 114,52880 Kč | 5 726,44 Kč |
| 100 | 105,61000 Kč | 10 561,00 Kč |
| 250 | 94,82016 Kč | 23 705,04 Kč |
| 500 | 87,34444 Kč | 43 672,22 Kč |
| 1 000 | 80,40805 Kč | 80 408,05 Kč |
| Unit Price without VAT: | 180,40000 Kč |
|---|---|
| Unit Price with VAT: | 218,28400 Kč |




