
BK-AMXL-150 | |
|---|---|
DigiKey Part Number | 283-BK-AMXL-150-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMXL-150 |
Description | FUSE AUTO 150A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 3kA |
Packaging Tray | Approval Agency cURus, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Bolt Mount | Size / Dimension 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Fuse Type | DC Cold Resistance 0.00033 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 5 | 151,64800 Kč | 758,24 Kč |
| 10 | 139,93100 Kč | 1 399,31 Kč |
| 50 | 116,03500 Kč | 5 801,75 Kč |
| 100 | 106,99950 Kč | 10 699,95 Kč |
| 250 | 96,06500 Kč | 24 016,25 Kč |
| 500 | 88,49062 Kč | 44 245,31 Kč |
| 1 000 | 81,46279 Kč | 81 462,79 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |


