350 A 125 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AMH-350

DigiKey Part Number
283-BK-AMH-350-ND
Manufacturer
Manufacturer Product Number
BK-AMH-350
Description
FUSE AUTO 350A 125VDC AUTO LINK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
20kA
Approval Agency
cURus, UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm)
DC Cold Resistance
0.00014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1334,71000 Kč334,71 Kč
5277,76200 Kč1 388,81 Kč
10256,28100 Kč2 562,81 Kč
50212,42840 Kč10 621,42 Kč
100195,82940 Kč19 582,94 Kč
300171,96663 Kč51 589,99 Kč
600158,30777 Kč94 984,66 Kč
1 200145,62708 Kč174 752,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:334,71000 Kč
Unit Price with VAT:404,99910 Kč