
AMH-350 | |
|---|---|
DigiKey Part Number | 283-AMH-350-ND |
Manufacturer | |
Manufacturer Product Number | AMH-350 |
Description | FUSE AUTO 350A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 20kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm) | |
DC Cold Resistance | 0.00014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| 5 | 329,20600 Kč | 1 646,03 Kč |
| 10 | 303,75700 Kč | 3 037,57 Kč |
| 50 | 251,74500 Kč | 12 587,25 Kč |
| 100 | 232,05520 Kč | 23 205,52 Kč |
| 250 | 208,21112 Kč | 52 052,78 Kč |
| 500 | 191,68066 Kč | 95 840,33 Kč |
| 1 000 | 176,33322 Kč | 176 333,22 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |


