6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-6-1/4-R

DigiKey Part Number
283-3024-ND
Manufacturer
Manufacturer Product Number
BK/AGC-6-1/4-R
Description
FUSE GLASS 6.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
250 V
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
537,71200 Kč188,56 Kč
1034,79400 Kč347,94 Kč
5028,87220 Kč1 443,61 Kč
10026,63600 Kč2 663,60 Kč
30023,42957 Kč7 028,87 Kč
50022,06638 Kč11 033,19 Kč
1 00020,33425 Kč20 334,25 Kč
5 00016,78009 Kč83 900,45 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč