6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-6-1/4-R

DigiKey Part Number
283-AGC-6-1/4-R-ND
Manufacturer
Manufacturer Product Number
AGC-6-1/4-R
Description
FUSE GLASS 6.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
250 V
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
538,25800 Kč191,29 Kč
1035,27700 Kč352,77 Kč
1533,66667 Kč505,00 Kč
2531,72360 Kč793,09 Kč
3530,51314 Kč1 067,96 Kč
5029,27540 Kč1 463,77 Kč
Manufacturers Standard Package
Unit Price without VAT:38,25800 Kč
Unit Price with VAT:46,29218 Kč