BK/AGC-5PP-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,57200 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,27760 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 11 167
Unit Price: 0,77000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,10070 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12 195
Unit Price: 0,47000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 909
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 60
Unit Price: 2,25000 Kč
Datasheet
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-5PP-R

DigiKey Part Number
283-BK/AGC-5PP-R-ND
Manufacturer
Manufacturer Product Number
BK/AGC-5PP-R
Description
FUSE GLASS 5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
131.5
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.019 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10067,17900 Kč6 717,90 Kč
Manufacturers Standard Package
Unit Price without VAT:67,17900 Kč
Unit Price with VAT:81,28659 Kč