Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BK/AGC-4AX | |
|---|---|
DigiKey Part Number | 283-BK/AGC-4AX-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-4AX |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 86.56 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.024 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,19802 Kč | 51 198,02 Kč |
| Unit Price without VAT: | 51,19802 Kč |
|---|---|
| Unit Price with VAT: | 61,94960 Kč |




