

BK/AGC-3-1/2-R | |
|---|---|
DigiKey Part Number | 283-3023-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3-1/2-R |
Description | FUSE GLASS 3.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 5 | 16,45600 Kč | 82,28 Kč |
| 10 | 15,16400 Kč | 151,64 Kč |
| 50 | 12,58140 Kč | 629,07 Kč |
| 100 | 11,60860 Kč | 1 160,86 Kč |
| 300 | 10,21503 Kč | 3 064,51 Kč |
| 500 | 9,62346 Kč | 4 811,73 Kč |
| 1 000 | 8,87191 Kč | 8 871,91 Kč |
| 5 000 | 7,33199 Kč | 36 659,95 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |














