
3AG 3.5-R | |
|---|---|
DigiKey Part Number | 5923-3AG3.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AG 3.5-R |
Description | FUSE GLASS 3.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AG 3.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 28.0 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 5 | 14,74800 Kč | 73,74 Kč |
| 10 | 13,60200 Kč | 136,02 Kč |
| 50 | 11,28980 Kč | 564,49 Kč |
| 100 | 10,41710 Kč | 1 041,71 Kč |
| 250 | 9,36432 Kč | 2 341,08 Kč |
| 500 | 8,63612 Kč | 4 318,06 Kč |
| 1 000 | 7,96206 Kč | 7 962,06 Kč |
| 5 000 | 6,58066 Kč | 32 903,30 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |






