30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-ADC-V2-30-R

DigiKey Part Number
283-BK-ADC-V2-30-R-ND
Manufacturer
Manufacturer Product Number
BK-ADC-V2-30-R
Description
FUSE CERM 30A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Part Status
Active
Melting I²t
270.0
Mounting Type
Through Hole
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-50°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
Voltage Rating - AC
500 V
DC Cold Resistance
0.0037 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0505030.MXEPLittelfuse Inc.1 875F3267-ND207,25000 KčParametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,91000 Kč237,91 Kč
5197,46600 Kč987,33 Kč
10182,20000 Kč1 822,00 Kč
50151,06380 Kč7 553,19 Kč
100139,28390 Kč13 928,39 Kč
300122,35533 Kč36 706,60 Kč
500115,14548 Kč57 572,74 Kč
1 000105,97649 Kč105 976,49 Kč
Manufacturers Standard Package
Unit Price without VAT:237,91000 Kč
Unit Price with VAT:287,87110 Kč