Similar

BK-ADC-25-R | |
|---|---|
DigiKey Part Number | 283-BK-ADC-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-ADC-25-R |
Description | FUSE CERM 25A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 30kA AC, 20kA DC |
Part Status Active | Melting I²t 125.0 |
Mounting Type Requires Holder | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -50°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.252" Dia x 1.252" L (6.40mm x 31.80mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0046 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWH-025A6FR | Eaton - Bussmann Electrical Division | 0 | FWH-025A6FR-ND | 929,31680 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 5 | 157,56800 Kč | 787,84 Kč |
| 10 | 145,41100 Kč | 1 454,11 Kč |
| 50 | 120,57900 Kč | 6 028,95 Kč |
| 100 | 111,18860 Kč | 11 118,86 Kč |
| 300 | 97,69530 Kč | 29 308,59 Kč |
| 500 | 91,95024 Kč | 45 975,12 Kč |
| 1 000 | 84,64483 Kč | 84 644,83 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |




