Similar

FWH-025A6FR | |
|---|---|
DigiKey Part Number | FWH-025A6FR-ND |
Manufacturer | |
Manufacturer Product Number | FWH-025A6FR |
Description | FUSE CARTRIDGE 25A 500VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
Melting I²t | 126.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 929,31680 Kč | 46 465,84 Kč |
| Unit Price without VAT: | 929,31680 Kč |
|---|---|
| Unit Price with VAT: | 1 124,47333 Kč |


