ABC Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC Series Axial

BK/ABC-V-30-R

DigiKey Part Number
283-3762-ND
Manufacturer
Manufacturer Product Number
BK/ABC-V-30-R
Description
FUSE CERM 30A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 400A DC
Melting I²t
1429.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.002225 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
542,36800 Kč211,84 Kč
1039,07700 Kč390,77 Kč
5032,41980 Kč1 620,99 Kč
10029,90560 Kč2 990,56 Kč
30026,30413 Kč7 891,24 Kč
50024,77186 Kč12 385,93 Kč
1 00022,82572 Kč22 825,72 Kč
5 00018,83165 Kč94 158,25 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč