


BK/ABC-1/4-R | |
|---|---|
DigiKey Part Number | 283-3316-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-1/4-R |
Description | FUSE CERM 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.002 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 2.95 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 $ | 3,90 $ |
| 5 | 3,23600 $ | 16,18 $ |
| 10 | 2,98500 $ | 29,85 $ |
| 50 | 2,47620 $ | 123,81 $ |
| 100 | 2,28410 $ | 228,41 $ |
| 300 | 2,00833 $ | 602,50 $ |
| 500 | 1,89102 $ | 945,51 $ |
| 1 000 | 1,74190 $ | 1 741,90 $ |
| 5 000 | 1,46221 $ | 7 311,05 $ |
| Unit Price without VAT: | 3,90000 $ |
|---|---|
| Unit Price with VAT: | 4,71900 $ |





















