Parametric Equivalent




ABC-1/4-R | |
|---|---|
DigiKey Part Number | 283-ABC-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-1/4-R |
Description | FUSE CERM 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.002 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 2.95 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-1/4-R | Eaton - Electronics Division | 558 | 283-3316-ND | 81,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,90000 Kč | 334,50 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 15 | 58,87867 Kč | 883,18 Kč |
| 25 | 55,49360 Kč | 1 387,34 Kč |
| 35 | 53,36486 Kč | 1 867,77 Kč |
| 50 | 51,19740 Kč | 2 559,87 Kč |
| Unit Price without VAT: | 66,90000 Kč |
|---|---|
| Unit Price with VAT: | 80,94900 Kč |


