AMXL-100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 207,97000 Kč
Datasheet
AMXL - 150 top down
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMXL-100

DigiKey Part Number
283-AMXL-100-ND
Manufacturer
Manufacturer Product Number
AMXL-100
Description
FUSE AUTO 100A 125VDC AUTO LINK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
3kA
Approval Agency
cURus, UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm)
DC Cold Resistance
0.00043 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1213,87000 Kč213,87 Kč
5177,36800 Kč886,84 Kč
10163,64300 Kč1 636,43 Kč
50135,69260 Kč6 784,63 Kč
100125,11700 Kč12 511,70 Kč
250112,31860 Kč28 079,65 Kč
500103,45148 Kč51 725,74 Kč
1 00095,22262 Kč95 222,62 Kč
Manufacturers Standard Package
Unit Price without VAT:213,87000 Kč
Unit Price with VAT:258,78270 Kč