AMX-150 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 10
Unit Price: 213,87000 Kč
Datasheet
AMX - 150 top down
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMX-150

DigiKey Part Number
283-AMX-150-ND
Manufacturer
Manufacturer Product Number
AMX-150
Description
FUSE AUTO 150A 125VDC AUTO LINK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
3kA
Approval Agency
cURus, UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm)
DC Cold Resistance
0.00033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,97000 Kč207,97 Kč
5172,52600 Kč862,63 Kč
10159,20100 Kč1 592,01 Kč
50132,00460 Kč6 600,23 Kč
100121,71950 Kč12 171,95 Kč
250109,27056 Kč27 317,64 Kč
500100,64594 Kč50 322,97 Kč
1 00092,64210 Kč92 642,10 Kč
Manufacturers Standard Package
Unit Price without VAT:207,97000 Kč
Unit Price with VAT:251,64370 Kč