



AMLV08V31C250 | |
|---|---|
DigiKey Part Number | 283-AMLV08V31C250TR-ND - Tape & Reel (TR) 283-AMLV08V31C250CT-ND - Cut Tape (CT) 283-AMLV08V31C250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV08V31C250 |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Eaton - Electronics Division | Current - Surge 80 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72510E0250K062 | TDK | 54 261 | 495-7453-1-ND | 9,87000 Kč | Parametric Equivalent |
| B72510E1250K062 | TDK | 27 676 | 495-4614-1-ND | 9,87000 Kč | Parametric Equivalent |
| B72510T0250K062 | TDK | 15 426 | 495-2597-1-ND | 9,03000 Kč | Parametric Equivalent |
| VC080531C650DP | KYOCERA AVX | 4 370 | 478-8669-1-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 3,85940 Kč | 385,94 Kč |
| 250 | 3,56296 Kč | 890,74 Kč |
| 500 | 3,38446 Kč | 1 692,23 Kč |
| 1 000 | 3,23705 Kč | 3 237,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,56096 Kč | 12 463,36 Kč |
| 7 000 | 3,46389 Kč | 24 247,23 Kč |
| 10 500 | 3,41527 Kč | 35 860,33 Kč |
| 17 500 | 3,36140 Kč | 58 824,50 Kč |
| 24 500 | 3,32991 Kč | 81 582,79 Kč |
| 35 000 | 3,29961 Kč | 115 486,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

