39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080531C650DP

DigiKey Part Number
478-8669-2-ND - Tape & Reel (TR)
478-8669-1-ND - Cut Tape (CT)
478-8669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080531C650DP
Description
VARISTOR 39V 80A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
KYOCERA AVX
Current - Surge
80 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
31 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
35.1 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,68300 Kč46,83 Kč
254,14920 Kč103,73 Kč
1003,56970 Kč356,97 Kč
2503,29248 Kč823,12 Kč
5003,12534 Kč1 562,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,98823 Kč2 988,23 Kč
2 0002,87515 Kč5 750,30 Kč
3 0002,81856 Kč8 455,68 Kč
5 0002,75590 Kč13 779,50 Kč
7 0002,71924 Kč19 034,68 Kč
10 0002,68396 Kč26 839,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč