


AHC-600-R | |
|---|---|
DigiKey Part Number | 283-AHC-600-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-600-R |
Description | FUSE 600V 3AB CARTRIDGE 600MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 784.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 171,13400 Kč | 855,67 Kč |
| 10 | 157,92600 Kč | 1 579,26 Kč |
| 15 | 150,65333 Kč | 2 259,80 Kč |
| 25 | 141,96320 Kč | 3 549,08 Kč |
| 35 | 136,50486 Kč | 4 777,67 Kč |
| 50 | 130,94360 Kč | 6 547,18 Kč |
| 125 | 117,61736 Kč | 14 702,17 Kč |
| 250 | 108,39168 Kč | 27 097,92 Kč |
| 500 | 99,83626 Kč | 49 918,13 Kč |
| Unit Price without VAT: | 171,13400 Kč |
|---|---|
| Unit Price with VAT: | 207,07214 Kč |



