600 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADAC0600-BE

DigiKey Part Number
5923-0ADAC0600-BE-ND
Manufacturer
Manufacturer Product Number
0ADAC0600-BE
Description
FUSE CERM 600MA 600VAC/VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
0ADAC0600-BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.072
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
1.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 535
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
577,90200 Kč389,51 Kč
1071,89700 Kč718,97 Kč
5059,63860 Kč2 981,93 Kč
10055,00850 Kč5 500,85 Kč
25049,41080 Kč12 352,70 Kč
50045,53416 Kč22 767,08 Kč
1 00041,93952 Kč41 939,52 Kč
5 00035,70055 Kč178 502,75 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč