


AHC-250-R | |
|---|---|
DigiKey Part Number | 283-AHC-250-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-250-R |
Description | FUSE 600V 3AB CARTRIDGE 250MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 2.703 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 159,93800 Kč | 799,69 Kč |
| 10 | 147,56100 Kč | 1 475,61 Kč |
| 15 | 140,78267 Kč | 2 111,74 Kč |
| 25 | 132,66560 Kč | 3 316,64 Kč |
| 35 | 127,56914 Kč | 4 464,92 Kč |
| 50 | 122,36780 Kč | 6 118,39 Kč |
| 125 | 109,91976 Kč | 13 739,97 Kč |
| 250 | 101,30272 Kč | 25 325,68 Kč |
| 500 | 93,31170 Kč | 46 655,85 Kč |
| Unit Price without VAT: | 159,93800 Kč |
|---|---|
| Unit Price with VAT: | 193,52498 Kč |




