5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
AGX-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-5

DigiKey Part Number
283-AGX-5-ND
Manufacturer
Manufacturer Product Number
AGX-5
Description
FUSE GLASS 5A 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
545,13200 Kč225,66 Kč
1041,63700 Kč416,37 Kč
1539,71467 Kč595,72 Kč
2537,43520 Kč935,88 Kč
3536,00143 Kč1 260,05 Kč
5034,53880 Kč1 726,94 Kč
12531,04456 Kč3 880,57 Kč
25028,62800 Kč7 157,00 Kč
50026,39038 Kč13 195,19 Kč
Manufacturers Standard Package
Unit Price without VAT:45,13200 Kč
Unit Price with VAT:54,60972 Kč