



AGX-30 | |
|---|---|
DigiKey Part Number | 283-AGX-30-ND |
Manufacturer | |
Manufacturer Product Number | AGX-30 |
Description | FUSE GLASS 30A 125VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 125 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32,54400 Kč | 162,72 Kč |
| 10 | 30,01700 Kč | 300,17 Kč |
| 15 | 28,62800 Kč | 429,42 Kč |
| 25 | 26,98600 Kč | 674,65 Kč |
| 35 | 25,95171 Kč | 908,31 Kč |
| 50 | 24,89800 Kč | 1 244,90 Kč |
| 125 | 22,38208 Kč | 2 797,76 Kč |
| 250 | 20,64332 Kč | 5 160,83 Kč |
| 500 | 19,03298 Kč | 9 516,49 Kč |
| Unit Price without VAT: | 32,54400 Kč |
|---|---|
| Unit Price with VAT: | 39,37824 Kč |


