


ACE1V4532-220-R | |
|---|---|
DigiKey Part Number | 283-ACE1V4532-220-RTR-ND - Tape & Reel (TR) 283-ACE1V4532-220-RCT-ND - Cut Tape (CT) 283-ACE1V4532-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V4532-220-R |
Description | CMC 22UH 200MA 2LN 1KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 1 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 22 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,24640 Kč | 281,16 Kč |
| 50 | 10,59980 Kč | 529,99 Kč |
| 100 | 9,99290 Kč | 999,29 Kč |
| 250 | 9,24500 Kč | 2 311,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,47850 Kč | 4 739,25 Kč |
| 1 000 | 8,93738 Kč | 8 937,38 Kč |
| 1 500 | 8,63550 Kč | 12 953,25 Kč |
| 2 500 | 8,27010 Kč | 20 675,25 Kč |
| 3 500 | 8,03809 Kč | 28 133,32 Kč |
| 5 000 | 7,79937 Kč | 38 996,85 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


