


ACE1V4532-110-R | |
|---|---|
DigiKey Part Number | 283-ACE1V4532-110-RTR-ND - Tape & Reel (TR) 283-ACE1V4532-110-RCT-ND - Cut Tape (CT) 283-ACE1V4532-110-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V4532-110-R |
Description | CMC 11UH 250MA 2LN 700OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 250mA DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 25 | 9,39680 Kč | 234,92 Kč |
| 50 | 8,86200 Kč | 443,10 Kč |
| 100 | 8,35470 Kč | 835,47 Kč |
| 250 | 7,72956 Kč | 1 932,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,14496 Kč | 4 572,48 Kč |
| 1 000 | 8,62271 Kč | 8 622,71 Kč |
| 1 500 | 8,33159 Kč | 12 497,39 Kč |
| 2 500 | 7,97896 Kč | 19 947,40 Kč |
| 3 500 | 7,75506 Kč | 27 142,71 Kč |
| 5 000 | 7,52470 Kč | 37 623,50 Kč |
| 12 500 | 6,96484 Kč | 87 060,50 Kč |
| 25 000 | 6,65706 Kč | 166 426,50 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |





