

ACE1V3225-201-R | |
|---|---|
DigiKey Part Number | 283-ACE1V3225-201-RTR-ND - Tape & Reel (TR) 283-ACE1V3225-201-RCT-ND - Cut Tape (CT) 283-ACE1V3225-201-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V3225-201-R |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 4.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 4.8Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 13,52400 Kč | 135,24 Kč |
| 25 | 12,51680 Kč | 312,92 Kč |
| 50 | 11,80120 Kč | 590,06 Kč |
| 100 | 11,12500 Kč | 1 112,50 Kč |
| 250 | 10,29148 Kč | 2 572,87 Kč |
| 500 | 9,70350 Kč | 4 851,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,60717 Kč | 9 607,17 Kč |
| 2 000 | 9,05935 Kč | 18 118,70 Kč |
| 3 000 | 8,75392 Kč | 26 261,76 Kč |
| 5 000 | 8,38407 Kč | 41 920,35 Kč |
| 7 000 | 8,14932 Kč | 57 045,24 Kč |
| 10 000 | 7,90780 Kč | 79 078,00 Kč |
| 25 000 | 7,51617 Kč | 187 904,25 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |


