


ACE1V3225-110-R | |
|---|---|
DigiKey Part Number | 283-ACE1V3225-110-RTR-ND - Tape & Reel (TR) 283-ACE1V3225-110-RCT-ND - Cut Tape (CT) 283-ACE1V3225-110-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V3225-110-R |
Description | CMC 11UH 300MA 2LN 500OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,13720 Kč | 278,43 Kč |
| 50 | 10,49900 Kč | 524,95 Kč |
| 100 | 9,89640 Kč | 989,64 Kč |
| 250 | 9,15512 Kč | 2 288,78 Kč |
| 500 | 8,63228 Kč | 4 316,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,29757 Kč | 8 297,57 Kč |
| 2 000 | 7,82438 Kč | 15 648,76 Kč |
| 3 000 | 7,56047 Kč | 22 681,41 Kč |
| 5 000 | 7,24087 Kč | 36 204,35 Kč |
| 7 000 | 7,03799 Kč | 49 265,93 Kč |
| 10 000 | 6,82929 Kč | 68 292,90 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


