5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
ABC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

ABC-5-R

DigiKey Part Number
283-ABC-5-R-ND
Manufacturer
Manufacturer Product Number
ABC-5-R
Description
FUSE CERM 5A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Part Status
Active
Melting I²t
32.83
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.026 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
556,61000 Kč283,05 Kč
1052,22200 Kč522,22 Kč
1549,82133 Kč747,32 Kč
2546,95160 Kč1 173,79 Kč
3545,15771 Kč1 580,52 Kč
5043,32300 Kč2 166,15 Kč
Manufacturers Standard Package
Unit Price without VAT:56,61000 Kč
Unit Price with VAT:68,49810 Kč