



ABC-10-R | |
|---|---|
DigiKey Part Number | 283-ABC-10-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-10-R |
Description | FUSE CERM 10A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 208.8 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.011 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,85600 $ | 14,28 $ |
| 10 | 2,63500 $ | 26,35 $ |
| 15 | 2,51400 $ | 37,71 $ |
| 25 | 2,36960 $ | 59,24 $ |
| 35 | 2,27886 $ | 79,76 $ |
| 50 | 2,18620 $ | 109,31 $ |
| Unit Price without VAT: | 2,85600 $ |
|---|---|
| Unit Price with VAT: | 3,45576 $ |




