
A48131204 | |
|---|---|
DigiKey Part Number | 283-4881-ND |
Manufacturer | |
Manufacturer Product Number | A48131204 |
Description | CONN BARRIER STRP 12CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 10-16 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Solder Turret, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,76000 Kč | 1 021,76 Kč |
| 10 | 743,62300 Kč | 7 436,23 Kč |
| 25 | 672,86000 Kč | 16 821,50 Kč |
| 50 | 631,51060 Kč | 31 575,53 Kč |
| 200 | 573,18135 Kč | 114 636,27 Kč |
| Unit Price without VAT: | 1 021,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,32960 Kč |


