Connector Card Guide For 305, 306, 307, 315, 316, 337, 338, 355, 356, 357, 387 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-220-078

DigiKey Part Number
151-1261-ND
Manufacturer
Manufacturer Product Number
307-220-078
Description
CARD GUIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Card Guide For 305, 306, 307, 315, 316, 337, 338, 355, 356, 357, 387 Series
Datasheet
 Datasheet
EDA/CAD Models
307-220-078 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
305, 306, 307, 315, 316, 337, 338, 355, 356, 357, 387 Series
Manufacturer
EDAC Inc.
Features
Accepts .062" (1.57mm) Cards
Series
Material
Thermoplastic, Polyester
Packaging
Bulk
Color
Green
Part Status
Active
Base Product Number
Accessory Type
Card Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 783
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
1050,97100 Kč509,71 Kč
2547,77560 Kč1 194,39 Kč
5045,49420 Kč2 274,71 Kč
10043,31900 Kč4 331,90 Kč
30040,08637 Kč12 025,91 Kč
50038,66734 Kč19 333,67 Kč
1 00036,82205 Kč36 822,05 Kč
2 50034,51852 Kč86 296,30 Kč
Manufacturers Standard Package
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč